Back to top

Vishay

- Vishay’s product portfolio is an unmatched collection of discrete semiconductors (diodes, MOSFETs, and optoelectronics) and passive components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay is proud to be a major partner with Digi-Key.

MELF Resistors for Engineers Only

Vishay MELF Resistors

Everything about Vishay MELF resistors including application notes and design tools with same day shipping. Learn More

Sample and Design Kits

Image of Vishay's Sample and Design Kits

Vishay offers its sample and design starter kits containing capacitors, resistors, and sensor starter kits to make the designer's component selection easier. Learn More

PTS Flat Chip Temperature Sensors

Image of Vishay's PTS Temp Sensors

Vishay's PTS AT SMD flat chip temperature sensors are the perfect choice for temperature control of electronics operating under varying environmental conditions. Learn More

Newest Products View All (24)

High Power Thin Film Resistors

High Power Thin Film Resistors for Engineers Only

Vishay’s MC HP thin film resistor series are a great solution for all your modern electronic applications with higher power dissipation & operating temperatures.

Learn More
Vishay - Carbon Film MELF Resistors

Carbon Film MELF Resistors for Engineers Only

Vishay’s Carbon Film MELF Resistors are the perfect circuit protection choice with high pulse load capability and surge voltage up to 10 kV for 1.2/50µs pulse.

Learn More
Wide Terminal Thin Film Resistors For Engineers Only

Wide Terminal Thin Film Resistors For Engineers Only

MCW wide terminal thin film resistors from Vishay are an optimal choice when applications require reliability and stability with AEC-Q200 qualification.

Learn More
Thin Film Chip Resistor Arrays For Engineers Only

Thin Film Chip Resistor Arrays For Engineers Only

Vishay's ACAS thin film chip resistor arrays are perfectly suited for applications requiring a stable resistance ratio, available with AEC-Q200 qualification.

Learn More
Vishay MELF Resistors

MELF Resistors for Engineers Only

Everything about Vishay MELF resistors including application notes and design tools with same day shipping.

Learn More
Image of Vishay's Sample and Design Kits

Sample and Design Kits

Vishay offers its sample and design starter kits containing capacitors, resistors, and sensor starter kits to make the designer's component selection easier.

Learn More

Tools & Support

Image of Vishay's Chip Fuse Developments

Chip Fuse Developments for Secondary Circuit Protection

Technical note: Developments for secondary circuit protection safety standards required in battery powered instruments. Learn More

Image of Vishay's Linear Film Resistors

Linear Film Resistors

Technical note: Model calculation for drift of thin film resistors. Learn More

Image of Vishay's Linear Film Resistors Pulse Load

Linear Film Resistors - Pulse load handling for fixed Linear Resistors

Technical note: Power and thermal behavior of fixed linear resistors are mostly based on DC or RMS loads, but pulse loads, like single energy pulse or a continuous flow of pulses, become more and more an important factor in professional electronics. Learn More

Image of Vishay's Basics Linear Fixed Resistors

Basics of Linear Fixed Resistors

Applications note: It is a rare circuit that can do without resistors and yet a look at a modern circuit board will show that it has become more difficult to locate them visually. What are they and where are they? Learn More

Image of Vishay's E Series Values

E-Series Values

Standard series values in a decade for resistance and capacitances. Learn More

Image of Vishay's Recommended Solder Pad Dimensions

Recommended Solder Pad Dimensions

Pattern styles for SMD resistors and thick film flat chip resistor arrays. Learn More

Product Training Modules View All (9)

PTSAT-SM

Automotive Qualified Platinum Thin Film Temperature Sensors

Duration: 10 minutes

This presentation will introduce Vishay's Automotive Qualified Platinum Thin Film RTD Sensors (PTS AT series), which are used for temperature sensing and measurement applications.

Image of Vishay Beyschlag MM HV MELF resistor

MM HV High Voltage Thin Film MELF Resistors

Duration: 5 minutes

An overview of the MM HV MELF resistor family, including key functional performance parameters, design, features, benefits, and typical applications.

MMSMM-SM

MM and SMM Thin Film MELF Resistor Series

Duration: 10 minutes

This presentation will introduce the MM and SMM Thin Film MELF Resistor Series.

Image of Vishay/Beyschlag MELF Resistor

High Pulse Load Carbon Film MELF

Duration: 5 minutes

An overview of the Carbon film MELF resistors from Vishay, as well as some potential applications from typical market segments.

Featured Videos View All (4)

ACAS Vishay Thin Film Chip Resistor Arrays

This Vishay TechCast takes a look at the construction and the manufacturing process of the ACAS product, and explores the advantages and applications of the Thin FIlm Chip Resistor Arrays

Publish Date: 2017-12-15

Resistors: Pulse Handling Capabilities of MELF Resistors

A product demonstration of MELF resistors

Publish Date: 2017-01-03

Super 12 Minute – ACAS AT Thin Film Chip Resistor Array

In this short video the main advantages such as defined tolerance matching, TCR tracking, and high stability over time are described along with the applications for the ACAS AT Thin Film Chip Resistor Array.

Publish Date: 2013-02-04

Chip Fuse Demonstration

Shows the properties of different chip fuse technologies.

Publish Date: 2012-05-18

Manufacturer Web site