Back to top

Vishay

- Vishay’s product portfolio is an unmatched collection of discrete semiconductors (diodes, MOSFETs, and optoelectronics) and passive components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay is proud to be a major partner with Digi-Key.

Wireless Charging Receiving Coil

Image of Vishay/Dale's Wireless Charging Receiving Coil/Shield

Vishay announces the industry’s first commercially available powdered-iron-based, WPC-compliant wireless charging receiving coil. Learn More

IHLP-6767GZ-51 Power Inductor

Image of Vishay Dale's IHLP®-6767GZ-51 Power Inductor

Vishay/Dale's IHLP low-profile, high-current inductor in the 6767 case size features a 17.15 mm by 17.15 mm footprint and 7.0 mm profile. Learn More

WSLT2512 High-Temperature Resistor

Vishay/Dale's WSLT2512 High-Temperature 1-W Surface-Mount 2512 Power Metal Strip® Resistor

Vishay/Dale's WSLT2512 is one of industry's first surface-mount power metal strip resistors to offer a temperature range of -65°C to +275°C. Learn More

Featured Products

Image of Vishay/Dale's WSLP Power Metal Strip Current Sense Resistors

WSLP Power Metal Strip® Current Sense Resistors

Vishay’s WSLP power metal strip current sensing resistors combine superior performance in high-temperature applications with a wide-range of package sizes and a choice of resistance values from 0.0002 Ω to 0.1 Ω. Learn More

Image of Vishay's TNPV- High Voltage Thin Film Chip Resistors

TNPV High Voltage Thin Film Chip Resistors

The TNPV thin film resistor series is an excellent choice where high voltage, precision, and long-term stability are required, with very low resistive drift, ≤0.05% after 1000 h life test. Learn More

Newest Products View All (57)

Image of Vishay Dale's WSHP2818 Power Metal Strip® Resistor

WSHP2818 Power Metal Strip® Resistor

Vishay Dale's WSHP2818 all metal welded construction ensures that heat is efficiently transferred from the resistance element to the large copper terminals.

Learn More
Image of Vishay Dale's WSHM2818 Power Metal Strip® Resistor

WSHM2818 Power Metal Strip® Resistor

Vishay Dale's WSHM2818 automotive grade all metal welded construction combines superior pulse capability with low resistance value and thermal resistance.

Learn More
Image of Vishay-Dale's MTPL Planar Transformer Series

MTPL Planar Transformer Series

Vishay Dale's MTPL planar transformer series provides higher power density levels and is easily customizable for specific design requirements.

Learn More
Image of Vishay Dale's WSLF2512 High Power Low Value Current Sense Resistor

WSLF2512 High Power Low Value Current Sense Resistor

Vishay Dale's WSLF2512 high-power capability enables designers to use the smallest resistor possible so the end product can be the smallest and lightest possible with automotive grade reliability.

Learn More
WSL Current Sense Resistors

WSL Current Sense Resistors For Engineers Only

Vishay Power Metal Strip Current Sense Resistors fit all types of current sensing and pulse applications with characteristics similar to wirewound devices.

Learn More
IHLP Power Inductors For Engineers Only

IHLP Power Inductors For Engineers Only

Vishay IHLP Power Inductors show increased performance over similar ferrite core inductors in DC to DC converters and automotive applications.

Learn More

Tools & Support

Image of Vishay's Effect Surface Oxidation IHLP

The Effect of Surface Oxidation on IHLP Inductor Performance and Reliability

White paper report containing construction details, results of analysis, and a summary of the reliability testing performed regarding the formation of surface oxidation under certain environmental conditions. Learn More

Image of Vishay's Resistors 101

Resistors 101

Overview of Vishay resistor types and common terminology, before going on to show a summary of resistor products and the various technologies. Learn More

Image of Vishay's Inductors 101

Inductors 101

Inductors 101 is your guide to Vishay’s inductor technologies and the applications they are used in. Learn about magnetic core types and materials, electrical specifications, factors affecting performance, and more. Learn More

Image of Vishay's IHLPs in Automotive Applications

Using IHLP's in Automotive Applications

Discussing the technology drivers in the automotive industry, such as passenger comfort and safety, as well as environmental considerations when using IHLP’s in automotive applications. Learn More

Image of Vishay's Frequency Dependance Inductor Testing

Frequency Dependance of Inductor Testing and Correlation of Results Between Q Meters and Impedance Meters

Engineering note answering questions raised regarding differences of inductance testing results between Vishay Dale products tested using a “Q” meter versus an impedance meter. It will also discuss the frequency dependence of inductance and Q (Quality Factor). Learn More

Image of Vishay's RF Behavior Resistors

RF Behavior of Resistors

Typical values of actual impedance related to the nominal resistance IZI/R depending on frequency and other factors. Learn More

Product Training Modules View All (7)

Image of Vishay Dale's MGDT planar gate drive transformer

MGDT Planar Gate Drive Transformer

Duration: 5 minutes

Overview of the MGDT planar gate drive transformer series, including benefits, electrical and mechanical specifications, possible applications, and a comparison to toroidal design.

Image of Vishay/Dale's MTPL hybrid planar transformer

MTPL Hybrid Planar Transformer

Duration: 5 minutes

Overview of the MTPL hybrid planar transformer series for switch mode power supplies, including benefits, applications, and a comparison of the efficiency in a full bridge configuration and wire wound coil design.

TNPV

TNPV Thin Film High Voltage Resistors

Duration: 5 minutes

TNPV high voltage thin film chip resistor series offers operating voltages up to 1000 V allowing for a reduction in component counts.

RES 1K OHM 1/10W 0.1% 0603

TNPU Ultra Precision Thin Film Chip Resistor

Duration: 5 minutes

The TNPU Ultra Precision series is an extension of Vishay’s TNPW series of thin film chip resistors

Featured Videos View All (17)

Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM2818/WSHP2818 Power Metal Strip® resistors provide superior thermal performance advantage through their construction design. Learn more about the specifications of these products, and we’ll demonstrate the use of our pulse capability calculator.

Publish Date: 2018-08-01

Vishay's Power Metal Strip Temperature Coefficient of Resistance

Vishay's Power Metal Strip Temperature Coefficient of Resistance

Publish Date: 2017-06-13

IHLE Inductor Product Demo - Improve EMI in Your Circuit

This demonstration shows that using the IHLE, the industry's-first e-field shielded IHLP(R) power inductor, in your circuit significantly improves the output noise when compared to a standard (unshielded) inductor.

Publish Date: 2017-06-13

Fast Track Program for Vishay Dale resistors

An explanation of the program for quick delivery of limited volumes of resistors.

Publish Date: 2013-04-29

Additional Content

Related Product Brands

Application Notes

Resources

Selection Guides

Product Information

Tools and Software

Technical Notes

Manufacturer Web site