• Preferred Supplier

Weipu Connector

Image of WEIPU's SP Series

Space and Weight-Saving, High-Performance Connectivity

WEIPU connector offers multiple choices. Different terminations (Solder, Crimp, Screw), IP rating (up to IP68), and 4-pin to 53-pin options, we can meet different industries' needs.

Image of WEIPU's LED

Push-Pull Coupling - Quick Locking, Delivers High-Speed Signal Transmission

We have connectors that are designed specifically for USB, LC, HDMI applications. With up to IP67-rated sealed function, the connectors provide safe connections in harsh environments.

Image of WEIPU's IPU Solution

Modular Connector Designed for Various Net Connectivity Applications

WEIPU RJ45 connector is widely used for Ethernet Class D/Cat.5e and Class E/Cat 6 (10 Base T, 100 Base TX, 1000 Base T networks ),we also have CE/RoHS approvals to ensure the quality.

Image of WEIPU's SA Series Connector

SA Series Consists of Several Color Versions

Our SA series with IP67 rating and push-pull quick coupling has been applied to different industries. Optional color makes it even more popular in the LED and consumer sectors.

Image of WEIPU's WA22 Series Connector

WA22 Series - 4-Pin (screw termination) and 7-Pin (solder termination) Types Connector

WEIPU WA22 product family includes angled and in-line cable connectors, which are widely used in agriculture, renewable energy, industrial manufacturing, and marine sectors.

Tools and Support

About Weipu Connector

With R&D professionals, advanced machinery, a fully equipped in-house testing lab, and an excellent quality management system in accordance with ISO 9001, Weipu Connector operates in compliance with the very high industry standards with certifications of RoHS, CE, CSA, and UL concerning quality, safety, and sustainability. Our connectors can withstand a wide temperature range down to -40°C and up to +85°C and are totally sealed offering an up to IP68 protection rating. This makes them resistant to humidity, water, and dust. We also developed hybrid circular waterproof connectors based on market demand.