Amphenol Advanced Sensors Telaire T9602 Sensors | DigiKey Daily
Amphenol Advanced Sensors offers the Telaire T9602 series 14-bit humidity and temperature sensors, which are simpler to use and implement than traditional sensors. While traditional sensors require a 24 VAC supply and return data back in an analog format, the T9602 operates from the same 3.3 or 5 V supply of the host controller and communicates using either I2C or PDM. This results in fewer components on the board and more reliable data. The T9602 comes fully calibrated and temperature compensated and is IP 67 rated so it can be readily deployed to HVAC installations, process control, and instrumentation.
Telaire T9602 Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T9602-3-D-1 | SENSOR HUMI/TEMP 3.3V I2C 2% MOD | 78 - Immediate | $94.98 | View Details |
![]() | ![]() | T9602-5-D-1 | SENSOR HUMID/TEMP 5V I2C 2% MOD | 169 - Immediate | $93.14 | View Details |
![]() | ![]() | T9602-3-A-1 | SENSOR HUMI/TEMP 3.3V PDM 2% MOD | 5 - Immediate | $91.67 | View Details |
![]() | ![]() | T9602-5-A-1 | SENSOR HUMID/TEMP 5V PDM 2% MOD | 101 - Immediate | $91.35 | View Details |