Bel Powerline Communication Modules | DigiKey Daily
Bel’s Powerline Communication modules enable equipment manufacturers to integrate high speed data communication technology into existing devices with minimal effort. The Single In-line Package PLC modules support IEEE1901 HomePlug® AV Standard with data rates of 500Mbps. Communication is possible over any 2 wire system DC/AC or Dry wire in industrial applications and embedded modules . Based on Qualcomm Atheros 500Mbps PHY data rate chipset, the conformal-coated module operates at a 2–68MHz powerline frequency band. It has an operating temperature range of -40° to +85°C . To learn more, visit this product page on digikey.com.