CUI AE Series DC-DC Converters | DigiKey Daily
Aimed at renewable energy applications, CUI offers their AE series of DC-to-DC converters. With an ultra-wide input voltage range, of up to 1500 volts DC, and output voltages ranging from 5 volts DC to 24 volts DC, these DC-to-DC converters are available in board mount, chassis mount, and DIN rail mount configurations. Other features include a continuous output power range from 5 watts to 40 watts, an operating temperature range of minus 40 degrees Celsius to 70 degrees Celsius, and an altitude rating to 5000 meters. These fully encapsulated-packaged DC-to-DC modules are designed for reliable, remote, and high-altitude operation in renewable energy applications, such as solar power equipment, wind turbines, and electric charging stations.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AE5-EW-S5 | DC DC CONVERTER 5V 5W | 0 - Immediate | $89.96 | View Details |
![]() | ![]() | AE10-EW-S5 | DC DC CONVERTER 5V 10W | 0 - Immediate | $95.68 | View Details |
![]() | ![]() | AE10-EW-S9 | DC DC CONVERTER 9V 10W | 0 - Immediate | $95.68 | View Details |
![]() | ![]() | AE10-EW-S24 | DC DC CONVERTER 24V 10W | 0 - Immediate 79 - Marketplace | $173.85 | View Details |
![]() | ![]() | AE15-EW-S24 | DC DC CONVERTER 24V 15W | 0 - Immediate | $100.79 | View Details |
![]() | ![]() | AE40-EW-S12 | DC DC CONVERTER 12V 40W | 0 - Immediate 61 - Marketplace | $284.54 | View Details |
![]() | ![]() | AE40-EW-S15 | DC DC CONVERTER 15V 40W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE40-EW-S24 | DC DC CONVERTER 24V 40W | 0 - Immediate | $151.31 | View Details |
![]() | ![]() | AE10-UW-S5 | DC DC CONVERTER 5V 10W | 0 - Immediate | $169.20 | View Details |
![]() | ![]() | AE15-UW-S12 | DC DC CONVERTER 12V 15W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE15-UW-S15 | DC DC CONVERTER 15V 15W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE15-UW-S24 | DC DC CONVERTER 24V 15W | 0 - Immediate | $169.20 | View Details |
![]() | ![]() | AE40-UW-S12 | DC DC CONVERTER 12V 40W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE40-UW-S15 | DC DC CONVERTER 15V 40W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE40-UW-S24 | DC DC CONVERTER 24V 40W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE5-EW-S5-T | DC/DC CONVERTER 5V 5W | 0 - Immediate | $108.61 | View Details |
![]() | ![]() | AE10-EW-S5-T | DC/DC CONVERTER 5V 10W | 0 - Immediate | $114.47 | View Details |
![]() | ![]() | AE10-EW-S9-T | DC/DC CONVERTER 9V 10W | 0 - Immediate 8 - Marketplace | $206.27 | View Details |
![]() | ![]() | AE10-EW-S24-T | DC/DC CONVERTER 24V 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AE15-EW-S24-T | DC/DC CONVERTER 24V 15W | 0 - Immediate | See Page for Pricing | View Details |