VideoLibrary

Diodes ZXGD3113 Synchronous Rectifier Controller | DigiKey Daily

Diodes' Inc. offers their ZXGD3113, which is a synchronous rectifier controller housed in a SOT26 package. This rectifier is designed to be coupled with, and therefore control, an external MOSFET configured to operate as an ideal diode. This ZXGD3113-plus-MOSFET combination is intended to replace lossy Schottky rectifiers in AC-to-DC power supplies that are based on a fly-back or resonant converter topology. This replacement of Schottky rectifiers results in an increase to both the efficiency and lifetime of the power supply. And with an improved power supply efficiency, the need for a heatsink is negated, which saves space when compared to a lossy Schottky rectifier. Furthermore, the smaller sized SOT26 package reduces the solution size from the industry standard SO8.

6/12/2018 1:52:35 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 100V 9.4A PWRDI5060DMT10H010LPS-13MOSFET N-CH 100V 9.4A PWRDI50604706 - Immediate$4.18View Details
IC GATE DRVR LOW-SIDE SOT23-6ZXGD3113W6-7IC GATE DRVR LOW-SIDE SOT23-6516 - Immediate$1.02View Details
MOSFET N-CH 100V PWRDI3333DMT10H015LFG-7MOSFET N-CH 100V PWRDI333311486 - Immediate$3.18View Details
MOSFET N-CH 100V 7.3A PWRDI5060DMT10H015LPS-13MOSFET N-CH 100V 7.3A PWRDI5060136 - Immediate$3.20View Details
MOSFET N-CH 100V 8.3A 8SODMT10H015LSS-13MOSFET N-CH 100V 8.3A 8SO3724 - Immediate$3.23View Details
MOSFET N-CH 100V 68.8A TO252DMT10H010LK3-13MOSFET N-CH 100V 68.8A TO2526414 - Immediate$3.54View Details
MOSFET N-CH 100V 11.5A/29.5A 8SODMT10H010LSS-13MOSFET N-CH 100V 11.5A/29.5A 8SO1260 - Immediate
135000 - Factory Stock
$3.95View Details
MOSFET N-CH 100V 98A TO220ABDMT10H010LCTMOSFET N-CH 100V 98A TO220AB9 - Immediate$4.73View Details
MOSFET N-CHANNEL 100V 50A TO252DMT10H015LK3-13MOSFET N-CHANNEL 100V 50A TO25210416 - Immediate$3.32View Details