Analog Devices MAXM17532-MAXM15462 Power Modules | DigiKey Daily
Analog Devices' MAXM17532 and MAXM15462 Himalaya uSLIC™ power modules combine industry-best switching regulators with the size and simplicity of an LDO. The micro system-level IC modules integrate the controller, MOSFETs, inductor, compensation components, and additional functions in a 2.6 x 3 x 1.5 mm package. Himalaya uSLIC power modules accept an input from 4.0 V to 42 V and are available with an adjustable output from 0.9 V to 5.5 V at up to 300 mA, and offer various conversion modes and low shutdown current to maximize efficiency. The modules include protection features and comply with mechanical and EMI standards, allowing designers to meet space-constrained, high performance power design requirements.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXM15462EVKIT# | EVAL BOARD FOR MAXM15462 | 1 - Immediate 179 - Factory Stock | $80.17 | View Details |
![]() | ![]() | MAXM17532EVKIT# | EVAL BOARD FOR MAXM17532 | 0 - Immediate 57 - Factory Stock | $80.17 | View Details |
![]() | ![]() | MAXM15462AMB+ | DC DC CONVERTER 0.9-5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAXM17532AMB+ | DC DC CONVERTER 0.9-5.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAXM17532AMB+T | DC DC CONVERTER 0.9-5.5V | 2496 - Immediate | $15.42 | View Details |