Fairchild Field Stop Trench IGBT | DigiKey Daily
Fairchild's field stop trench IGBT's are designed for the high voltage, high current demands of the hybrid and electric car industry and can also be used for any application requiring a high power switch. Fairchild IGBT's and additional products are available at DigiKey.
Fairchild Field Stop Trench IGBT DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FCH041N65F-F085 | MOSFET N-CH 650V 76A TO247-3 | 282 - Immediate | $28.61 | View Details |
![]() | ![]() | FCH077N65F-F085 | MOSFET N-CH 650V 54A TO247-3 | 1646 - Immediate 1350 - Factory Stock | $21.63 | View Details |
![]() | ![]() | FCH190N65F-F085 | MOSFET N-CH 650V 20.6A TO247-3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FFH50US60S-F085 | DIODE STANDARD 600V 50A TO2472 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FGY120T65SPD-F085 | IGBT TRENCH FS 650V 240A TO-247 | 347 - Immediate | $29.71 | View Details |
![]() | ![]() | FTCO3V455A1 | MOSFET 6N-CH 40V 150A MODULE | 0 - Immediate | $37.75 | View Details |
![]() | ![]() | RHRG3060-F085 | DIODE AVALANCHE 600V 30A TO2472 | 540 - Immediate | $6.21 | View Details |
![]() | ![]() | RURP15100-F085 | DIODE STANDARD 1000V 15A TO2202 | 0 - Immediate | See Page for Pricing | View Details |