PUI Audio Mobile Series Speakers and Receivers | DigiKey Daily
PUI Audio’s Mobile Series speakers and receivers offer high-fidelity audio with a very low profile for cutting edge mobile, wearables, IoT, and Wi-Fi enabled applications. The speakers and receivers have an IP67-rated face for sealing to the enclosure to protect against dust and water. The Mobile Series uses a high energy neodymium motor and is available with power ratings up to 1 W. Speakers offer flat frequency response and can generate a sound pressure level up to 93 dB at 10 cm, while receivers use a custom molded cone designed for voice articulation and can produce up to 116 dB at 1 cm. PUI Audio’s Mobile Series offers solder pads for lead wire connections or spring-loaded contacts for easy termination in thin applications.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS01506MS-SC11-WP-R | SPEAKER 6OHM 700MW TOP PORT 92DB | 382 - Immediate | $5.64 | View Details |
![]() | ![]() | AS01608MS-SC16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 44 - Immediate | $5.64 | View Details |
![]() | ![]() | AS01608MS-SP9-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 50 - Immediate | $5.88 | View Details |
![]() | ![]() | AR01232MS-SC12-WP-R | SPEAKR 32OHM 20MW TOP PORT 116DB | 264 - Immediate | $4.04 | View Details |
![]() | ![]() | AS01608MS-SC9-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 22 - Immediate | $6.15 | View Details |
![]() | ![]() | AR01532MS-SC15-WP-R | SPEAKR 32OHM 20MW TOP PORT 108DB | 225 - Immediate | $6.15 | View Details |
![]() | ![]() | AS01606MS-SP16-WP-R | SPEAKER 6OHM 940MW TOP PORT 91DB | 0 - Immediate | $6.24 | View Details |
![]() | ![]() | AS01506MS-SP15-WP-R | SPEAKER 6OHM 1W TOP PORT 93DB | 226 - Immediate | $6.24 | View Details |
![]() | ![]() | AS01606MS-SC16-WP-R | SPEAKER 6OHM 940MW TOP PORT 91DB | 200 - Immediate | $6.62 | View Details |
![]() | ![]() | AS01506MS-SC15-WP-R | SPEAKER 6OHM 1W TOP PORT 93DB | 194 - Immediate | $6.62 | View Details |
![]() | ![]() | AS01508MS-SP15-WP-R | SPEAKER 8OHM 700MW TOP PORT 91DB | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS01508MS-SC15-WP-R | SPEAKER 8OHM 700MW TOP PORT 91DB | 200 - Immediate | $7.41 | View Details |
![]() | ![]() | AS01508MS-SP11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 12278 - Immediate | $4.67 | View Details |
![]() | ![]() | AS01506MS-SP11-WP-R | SPEAKER 6OHM 700MW TOP PORT 92DB | 73 - Immediate | $5.05 | View Details |
![]() | ![]() | AS01808MS-SP18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 97 - Immediate | $5.14 | View Details |
![]() | ![]() | AS01608MS-SP16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 2 - Immediate | $5.28 | View Details |
![]() | ![]() | AS01508MS-SC11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 4403 - Immediate | $5.28 | View Details |
![]() | ![]() | AS01808MS-SC18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 0 - Immediate | $5.46 | View Details |