RS12-Z Series DC/DC Converter | Datasheet Preview
The RS12-Z is a 12 watt DC-to-DC converter with a 4-to-1 input voltage range, a regulated trimmable DC output with 3 kilovolts-DC isolation, and it employs planar transformer technology to offer high power density. This power unit comes in a metal SIP8 case with an ON/OFF control pin, and is capable of operating in an ambient temperature range of minus 40 degrees Celsius to 75 degrees Celsius, without derating. It is internationally certified and EMC compliant. Other features include overload protection and continuous short circuit protection. Ideal applications include IIoT, intermediary power buses, and those which are battery-powered.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RS12-2412SZ | DC DC CONVERTER 12V 12W | 120 - Immediate | $60.91 | View Details |
![]() | ![]() | RS12-2405SZ | DC DC CONVERTER 5V 12W | 293 - Immediate | $65.46 | View Details |
![]() | ![]() | RS12-4805SZ | DC DC CONVERTER 5V 12W | 26 - Immediate | $103.33 | View Details |
![]() | ![]() | RS12-2424SZ | DC DC CONVERTER 24V 12W | 193 - Immediate | $89.03 | View Details |
![]() | ![]() | RS12-2415SZ | DC DC CONVERTER 15V 12W | 18 - Immediate | $89.03 | View Details |
![]() | ![]() | RS12-243.3SZ | DC DC CONVERTER 3.3V 7.9W | 0 - Immediate | $95.64 | View Details |