RS3E Series DC/DC Converter | Datasheet Preview
RECOM's economical 3 watt DC-to-DC converter offers a 2-to-1 wide input range and is optimized for high-density power supplies in industrial applications. The RS3E provides a high 3 kilovolts DC isolation in a compact SIP8 package with an industrial operating temperature range of -40°C up to +70°C without derating. It offers wide input voltage ranges from 4.5 VDC to 72 VDC, remote ON/OFF controls, a high efficiency and a tight voltage regulation. The device is internationally certified for 62368-1 and IEC 62368-1 certified for ease of integration in any industrial system.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RS3E-2405S/H3 | DC DC CONVERTER 5V 3W | 0 - Immediate | $17.36 | View Details |
![]() | ![]() | RS3E-0505S/H3 | DC DC CONVERTER 5V 3W | 99 - Immediate | $17.36 | View Details |
![]() | ![]() | RS3E-2412S/H3 | DC DC CONVERTER 12V 3W | 52 - Immediate | $17.36 | View Details |
![]() | ![]() | RS3E-2415S/H3 | DC DC CONVERTER 15V 3W | 22 - Immediate | $17.36 | View Details |
![]() | ![]() | RS3E-1205S/H3 | DC DC CONVERTER 5V 3W | 51 - Immediate | $17.36 | View Details |
![]() | ![]() | RS3E-243.3S/H3 | DC DC CONVERTER 3.3V 2W | 0 - Immediate | $17.36 | View Details |