TAIYO YUDEN XMK432B7222KY-TE 2000 V EIA 1812 MLCC | Datasheet Preview
TAIYO YUDEN’s XMK432B7222KY-TE multilayer ceramic capacitors feature a 2000 V rating in an EIA 1812 package and are ideal for inverters and converters. These devices have a low equivalent series resistance that allows for the reduction in board space requirements and to help with the mitigation of board flex and ringing effects. Nickel electrode material prevents migration and provides high reliability to help improve product lifetime and performance while TAIYO YUDEN’s monolithic structure provides higher reliability to help ensure robust performance. These capacitors feature a voltage rating of 2000V with a X7R temperature rating and a capacitance of 2200 picofarads. They are housed in 1812 and 4352 surface mount packages for space savings. The capacitors are ideal as input and output capacitors and decoupling capacitors in inverters and converters.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XMK432B7222KY-TE | CAP CER 2200PF 2KV X7R 1812 | 1004 - Immediate | $2.25 | View Details |



-1,45mm.jpg)