HPA Series: Complete, single-phase input 1.5kW power modules scalable to 7.5kW and beyond
XP Power’s The HPA offers rapid user configurability from an extremely compact, high-power density, low profile 1U module. Its high line 180 to 264 VAC input voltage has minimal derating down to low line 80 VAC, with 24V & 48V output voltage ratings.
Part List
| Image | Manufacturer Part Number | Description | Type | Number of Outputs | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HPA1K5PS48 | AC/DC CONVERTER 48V 1500W | Enclosed | 1 | 90 ~ 264 VAC | 1 - Immediate 1 - Marketplace | $1,269.67 | View Details |
![]() | ![]() | HPA1K5PS24 | AC/DC CONVERTER 24V 1500W | Enclosed | 1 | 90 ~ 264 VAC | 0 - Immediate | $1,269.67 | View Details |
![]() | ![]() | HPA1K5PS60 | AC/DC CONVERTER 60V 1500W | Enclosed | 1 | 90 ~ 264 VAC | 0 - Immediate | $1,269.67 | View Details |
![]() | ![]() | HPA1K5PS36 | AC/DC CONVERTER 36V 1.501KW | Enclosed | 1 | 90 ~ 264 VAC | 0 - Immediate | $1,269.67 | View Details |