CL21C151JBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Direct


KEMET
In Stock: 36,341
Unit Price: $0.18000
Datasheet

Direct


YAGEO
In Stock: 17,442
Unit Price: $0.20000
Datasheet

Direct


Murata Electronics
In Stock: 7,651
Unit Price: $0.26000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.04345
Datasheet

Direct


KYOCERA AVX
In Stock: 22,754
Unit Price: $0.22000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,272
Unit Price: $0.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Upgrade


KEMET
In Stock: 9,141
Unit Price: $1.88000
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C151JBANNNC

DigiKey Part Number
1276-1828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C151JBANNNC
Description
CAP CER 150PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C151JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.