
96PR-102-UB2-M | |
|---|---|
DigiKey Part Number | 96PR-102-UB2-M-ND |
Manufacturer | |
Manufacturer Product Number | 96PR-102-UB2-M |
Description | MOBILE PRINTER 2" 203DPI US |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Direct 203 dpi (8 dots/mm), Bluetooth 4.0, Bluetooth 4.2, Print Speed 4" (102mm/s), Print Width 2" (50.8mm), USB 2.0, WiFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Direct | |
Style | Barcodes, Labels, Receipts | |
Specifications | 203 dpi (8 dots/mm), Bluetooth 4.0, Bluetooth 4.2, Print Speed 4" (102mm/s), Print Width 2" (50.8mm), USB 2.0, WiFI | |
Includes | Battery Pack, Power Adapter, Power Cord | |
Weight | 0.8 lb (350 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $824.45000 | $824.45 |
| Unit Price without GST: | $824.45000 |
|---|---|
| Unit Price with GST: | $948.11750 |

