Image for IPC-KB-6305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC-KB-6305

DigiKey Part Number
IPC-KB-6305-ND
Manufacturer
Manufacturer Product Number
IPC-KB-6305
Description
KEYBOARD COMPACT 104-KEY
Customer Reference
Detailed Description
PS/2 88 Key Keyboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Keyboard
Number of Keys
88
Interface
PS/2
Features
Compact, Touchpad
Color
-
Size / Dimension
11.380" L x 8.940" W x 1.060" H (289.00mm x 227.00mm x 27.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$196.94000$196.94
Manufacturers Standard Package
Unit Price without GST:$196.94000
Unit Price with GST:$226.48100