




009276003021106 | |
|---|---|
DigiKey Part Number | 478-6170-2-ND - Tape & Reel (TR) 478-6170-1-ND - Cut Tape (CT) 478-6170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276003021106 |
Description | TERM BLK 3POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.60200 | $16.02 |
| 100 | $1.36090 | $136.09 |
| 500 | $1.21468 | $607.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15666 | $1,156.66 |
| 2,000 | $1.10146 | $2,202.92 |
| 3,000 | $1.07040 | $3,211.20 |
| 5,000 | $1.03252 | $5,162.60 |
| 7,000 | $1.00831 | $7,058.17 |
| 10,000 | $0.98328 | $9,832.80 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.16200 |

