750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603E0R75FSTR

DigiKey Part Number
478-2861-2-ND - Tape & Reel (TR)
478-2861-1-ND - Cut Tape (CT)
478-2861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603E0R75FSTR
Description
FUSE BOARD MNT 750MA 32VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603E0R75FSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance
0.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,103
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
5$0.66800$3.34
10$0.61900$6.19
50$0.51300$25.65
100$0.47340$47.34
250$0.42560$106.40
500$0.39264$196.32
1,000$0.36210$362.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31824$954.72
6,000$0.29316$1,758.96
9,000$0.27934$2,514.06
15,000$0.26276$3,941.40
21,000$0.25232$5,298.72
30,000$0.24663$7,398.90
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.92000