SSQ 10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11,544
Unit Price: $6.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 192
Unit Price: $5.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,023
Unit Price: $4.17000
Datasheet

Similar


SCHURTER Inc.
In Stock: 1,021
Unit Price: $2.74000
Datasheet

Similar


SCHURTER Inc.
In Stock: 11,845
Unit Price: $2.87000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 656
Unit Price: $2.69000
Datasheet
10 A 125 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 10

DigiKey Part Number
5923-SSQ10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 10
Description
FUSE BRD MT 10A 125VAC 86VDC SMD
Customer Reference
Detailed Description
10 A 125 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 10kA DC
Melting I²t
46.0
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types