
2027-15-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-15-SM-RPLFTR-ND - Tape & Reel (TR) 2027-15-SM-RPLFCT-ND - Cut Tape (CT) 2027-15-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-15-SM-RPLF |
Description | GDT 150V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 5 | $2.40400 | $12.02 |
| 10 | $2.21800 | $22.18 |
| 50 | $1.83980 | $91.99 |
| 100 | $1.69740 | $169.74 |
| 250 | $1.52548 | $381.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.40654 | $703.27 |
| 1,000 | $1.29633 | $1,296.33 |
| 1,500 | $1.23562 | $1,853.43 |
| 2,500 | $1.16284 | $2,907.10 |
| 3,500 | $1.11705 | $3,909.68 |
| 5,000 | $1.07028 | $5,351.40 |
| Unit Price without GST: | $2.90000 |
|---|---|
| Unit Price with GST: | $3.33500 |




