
TBU-CA065-200-WH | |
|---|---|
DigiKey Part Number | TBU-CA065-200-WHTR-ND - Tape & Reel (TR) TBU-CA065-200-WHCT-ND - Cut Tape (CT) TBU-CA065-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-200-WH |
Description | SURGE SUPP TBU 200MA 650VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-200-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.28000 | $5.28 |
| 10 | $3.40900 | $34.09 |
| 100 | $2.34010 | $234.01 |
| 500 | $1.88304 | $941.52 |
| 1,000 | $1.75258 | $1,752.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54976 | $4,649.28 |
| 6,000 | $1.45601 | $8,736.06 |
| 9,000 | $1.43185 | $12,886.65 |
| Unit Price without GST: | $5.28000 |
|---|---|
| Unit Price with GST: | $6.07200 |













