Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA065-500-WH

DigiKey Part Number
TBU-CA065-500-WHTR-ND - Tape & Reel (TR)
TBU-CA065-500-WHCT-ND - Cut Tape (CT)
TBU-CA065-500-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-CA065-500-WH
Description
SURGE SUPP TBU 500MA 650VIMP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA065-500-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
650V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,125
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.28000$5.28
10$3.40900$34.09
100$2.34010$234.01
500$1.88304$941.52
1,000$1.75258$1,752.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54976$4,649.28
6,000$1.45601$8,736.06
9,000$1.43185$12,886.65
Manufacturers Standard Package
Unit Price without GST:$5.28000
Unit Price with GST:$6.07200