


TISP4030L1AJR-S | |
|---|---|
DigiKey Part Number | TISP4030L1AJR-STR-ND - Tape & Reel (TR) TISP4030L1AJR-SCT-ND - Cut Tape (CT) TISP4030L1AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4030L1AJR-S |
Description | THYRISTOR 15V 120A DO-214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 120 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4030L1AJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 30V | |
Voltage - Off State | 15V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 29pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $0.90200 | $9.02 |
| 100 | $0.58150 | $58.15 |
| 500 | $0.44314 | $221.57 |
| 1,000 | $0.39854 | $398.54 |
| 2,000 | $0.36098 | $721.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32030 | $1,601.50 |
| 10,000 | $0.29515 | $2,951.50 |
| 15,000 | $0.28233 | $4,234.95 |
| 25,000 | $0.26794 | $6,698.50 |
| 35,000 | $0.25942 | $9,079.70 |
| 50,000 | $0.25113 | $12,556.50 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.67900 |

