


C-1557 | |
|---|---|
DigiKey Part Number | 377-1961-ND |
Manufacturer | |
Manufacturer Product Number | C-1557 |
Description | CABINET STEEL 16.2X22X14.7 GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Sloping Panel Prestige Cabinet Enclosed, Bottom, Sides, Top 16.250" L x 22.000" W x 14.781" H (412.75mm x 558.80mm x 375.44mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sloping Panel Prestige Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | 9.312" L x 17.937" W x 14.000" H (236.52mm x 455.60mm x 355.60mm) | |
Dimensions - Overall | 16.250" L x 22.000" W x 14.781" H (412.75mm x 558.80mm x 375.44mm) | |
Door | Doorless | |
Features | Removable Sides | |
Mounting Rails | One Pair | |
Ventilation | Back | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $804.37000 | $804.37 |
| Unit Price without GST: | $804.37000 |
|---|---|
| Unit Price with GST: | $925.02550 |

