



KSU213W LFG | |
|---|---|
DigiKey Part Number | 108-KSU213WLFGTR-ND - Tape & Reel (TR) 108-KSU213WLFGCT-ND - Cut Tape (CT) 108-KSU213WLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSU213W LFG |
Description | SWITCH DETECTOR SPST-NO 10MA 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSU213W LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (AC/DC) | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 71gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.21360 | $55.34 |
| 100 | $1.97220 | $197.22 |
| 250 | $1.82808 | $457.02 |
| 500 | $1.72888 | $864.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63862 | $1,638.62 |
| 2,000 | $1.55740 | $3,114.80 |
| 3,000 | $1.51403 | $4,542.09 |
| 5,000 | $1.46358 | $7,317.90 |
| 7,000 | $1.43283 | $10,029.81 |
| 10,000 | $1.40230 | $14,023.00 |
| Unit Price without GST: | $2.81000 |
|---|---|
| Unit Price with GST: | $3.23150 |










