


G80-3930LYBEU-2 | |
|---|---|
DigiKey Part Number | CH997-ND |
Manufacturer | |
Manufacturer Product Number | G80-3930LYBEU-2 |
Description | BLACK/SILVER PS/2,USB KEYBOARD |
Customer Reference | |
Detailed Description | Black, Silver PS/2, USB 108 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 108 | |
Interface | PS/2, USB | |
Features | - | |
Color | Black, Silver | |
Size / Dimension | 17.870" L x 5.790" W x 1.100" H (454.00mm x 147.00mm x 28.00mm) |

