G80-3930LYDEU-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cherry Americas LLC
In Stock: 7
Unit Price: $210.10000
Datasheet
Black USB 108 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80-3930LYDEU-2

DigiKey Part Number
1644-1000-ND
Manufacturer
Manufacturer Product Number
G80-3930LYDEU-2
Description
BLACK USB KEYBOARD
Customer Reference
Detailed Description
Black USB 108 Key Keyboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Keyboard
Number of Keys
108
Interface
USB
Features
-
Color
Black
Size / Dimension
17.870" L x 5.790" W x 1.100" H (454.00mm x 147.00mm x 28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes