



PJ-002AH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-002AHPJTR-ND - Tape & Reel (TR) CP-002AHPJCT-ND - Cut Tape (CT) CP-002AHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-002AH-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-002AH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.350" (8.90mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $2.02600 | $20.26 |
| 25 | $1.89920 | $47.48 |
| 50 | $1.80860 | $90.43 |
| 100 | $1.72210 | $172.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.56227 | $468.68 |
| 600 | $1.48763 | $892.58 |
| 900 | $1.44568 | $1,301.11 |
| 1,500 | $1.39450 | $2,091.75 |
| 2,100 | $1.36179 | $2,859.76 |
| 3,000 | $1.32796 | $3,983.88 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.74850 |











