
0710-A | |
|---|---|
DigiKey Part Number | 1722-1196-ND |
Manufacturer | |
Manufacturer Product Number | 0710-A |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 3.890" (98.81mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.71000 | $11.71 |
| 5 | $10.04800 | $50.24 |
| 10 | $9.45600 | $94.56 |
| 25 | $8.77000 | $219.25 |
| 50 | $8.31400 | $415.70 |
| 100 | $7.90620 | $790.62 |
| 250 | $7.43168 | $1,857.92 |
| 500 | $7.11580 | $3,557.90 |
| 1,000 | $6.83260 | $6,832.60 |
| Unit Price without GST: | $11.71000 |
|---|---|
| Unit Price with GST: | $13.46650 |

