Brushed 6 ~ 28VDC Supply 60A 6 ~ 28V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-334-2

DigiKey Part Number
1286-1226-ND
Manufacturer
Manufacturer Product Number
410-334-2
Description
DMC60C: MOTOR FIRST ROBOTICS
Customer Reference
Detailed Description
Brushed 6 ~ 28VDC Supply 60A 6 ~ 28V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
6 ~ 28V
Current - Output
60A
Voltage - Supply
6 ~ 28VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.