




TL1014BF160QG | |
|---|---|
DigiKey Part Number | EG5042TR-ND - Tape & Reel (TR) EG5042CT-ND - Cut Tape (CT) EG5042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1014BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1014BF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.40mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.13920 | $28.48 |
| 100 | $1.01630 | $101.63 |
| 250 | $0.94136 | $235.34 |
| 500 | $0.88906 | $444.53 |
| 1,000 | $0.84089 | $840.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.76825 | $2,535.22 |
| 6,600 | $0.73203 | $4,831.40 |
| 9,900 | $0.71279 | $7,056.62 |
| 16,500 | $0.69052 | $11,393.58 |
| 23,100 | $0.67699 | $15,638.47 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.63300 |










