USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
690-005-299-043
690-005-299-043
Murata LXRW Series Variable Capacitors | Digi-Key Daily

690-005-299-043

DigiKey Part Number
151-1206-2-ND - Tape & Reel (TR)
151-1206-1-ND - Cut Tape (CT)
151-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
690-005-299-043
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690-005-299-043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,510
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.94100$9.41
25$0.88280$22.07
50$0.84040$42.02
100$0.80000$80.00
250$0.74984$187.46
500$0.71404$357.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67992$679.92
2,000$0.64746$1,294.92
3,000$0.62920$1,887.60
5,000$0.60693$3,034.65
7,000$0.59269$4,148.83
10,000$0.57797$5,779.70
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650