B88069X9231T203 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 93,539
Unit Price: $1.59000
Datasheet
Gas Discharge Tube 90 V 2000A (2kA) ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9231T203

DigiKey Part Number
495-5930-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X9231T203
Description
GDT 90V 2KA 2 POLE SURFACE MOUNT
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 2000A (2kA) ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X9231T203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71285$1,425.70
Manufacturers Standard Package
Unit Price without GST:$0.71285
Unit Price with GST:$0.81978