


PCG-4-48 | |
|---|---|
DigiKey Part Number | RPC2205-ND |
Manufacturer | |
Manufacturer Product Number | PCG-4-48 |
Description | CIRC GUIDE PRINTED 4FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, 48.000" (1219.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic, 48.000" (1219.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.99700 | $69.97 |
| 25 | $6.55880 | $163.97 |
| 50 | $6.24560 | $312.28 |
| 100 | $5.94720 | $594.72 |
| 250 | $5.57464 | $1,393.66 |
| 500 | $5.30866 | $2,654.33 |
| 1,000 | $5.05543 | $5,055.43 |
| 2,500 | $4.73924 | $11,848.10 |
| Unit Price without GST: | $8.24000 |
|---|---|
| Unit Price with GST: | $9.47600 |

