



70GRCK8-HL | |
|---|---|
DigiKey Part Number | 70GRCK8-HL-ND |
Manufacturer | |
Manufacturer Product Number | 70GRCK8-HL |
Description | I/O MODULE RACK 8 CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G5 | |
Number of Channels | 8 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.35000 | $222.35 |
| Unit Price without GST: | $222.35000 |
|---|---|
| Unit Price with GST: | $255.70250 |

