



FH40-20S-0.5SV | |
|---|---|
DigiKey Part Number | HFW20TR-ND - Tape & Reel (TR) HFW20CT-ND - Cut Tape (CT) HFW20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-20S-0.5SV |
Description | CONN FPC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-20S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $3.25700 | $32.57 |
| 25 | $3.05240 | $76.31 |
| 50 | $2.90660 | $145.33 |
| 100 | $2.76780 | $276.78 |
| 250 | $2.59428 | $648.57 |
| 500 | $2.47044 | $1,235.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.63089 | $2,630.89 |
| 2,000 | $2.50539 | $5,010.78 |
| 3,000 | $2.43479 | $7,304.37 |
| 5,000 | $2.34869 | $11,743.45 |
| 7,000 | $2.29365 | $16,055.55 |
| Unit Price without GST: | $3.84000 |
|---|---|
| Unit Price with GST: | $4.41600 |



