S2B-ZR-SM4A-TF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cvilux USA
In Stock: 2,059
Unit Price: $0.28000
Datasheet
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
S2B-ZR-SM4A-TF(LF)(SN)
S2B-ZR-SM4A-TF(LF)(SN)

S2B-ZR-SM4A-TF

DigiKey Part Number
455-1693-2-ND - Tape & Reel (TR)
455-1693-1-ND - Cut Tape (CT)
455-1693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2B-ZR-SM4A-TF
Description
CONN HEADER SMD R/A 2POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S2B-ZR-SM4A-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.74000$7.40
100$0.62860$62.86
500$0.56100$280.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53423$534.23
2,000$0.50871$1,017.42
3,000$0.49435$1,483.05
5,000$0.47685$2,384.25
7,000$0.46567$3,259.69
10,000$0.45410$4,541.00
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200