
1467 | |
|---|---|
DigiKey Part Number | 36-1467-ND |
Manufacturer | |
Manufacturer Product Number | 1467 |
Description | EXTENDER VOLUME CONTROL .750" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Volume Control Extender | |
Specifications | 0.750" Exposed Height | |
For Use With/Related Products | For 0.250" volume control shafts, 0.375-32 thread bushings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 10 | $5.03500 | $50.35 |
| 25 | $4.51960 | $112.99 |
| 100 | $3.85420 | $385.42 |
| 500 | $3.22706 | $1,613.53 |
| 1,000 | $3.05097 | $3,050.97 |
| Unit Price without GST: | $6.65000 |
|---|---|
| Unit Price with GST: | $7.64750 |

