
SPQ1410HR5H-B | |
|---|---|
DigiKey Part Number | 6017-SPQ1410HR5H-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPQ1410HR5H-B |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.088" W (3.76mm x 2.24mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |

