


BMI-C-002 | |
|---|---|
DigiKey Part Number | 903-1002-2-ND - Tape & Reel (TR) 903-1002-1-ND - Cut Tape (CT) 903-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-C-002 |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-C-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.394" (10.00mm) | |
Length | 0.085" (2.17mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.47500 | $24.75 |
| 25 | $2.25280 | $56.32 |
| 100 | $2.00800 | $200.80 |
| 250 | $1.89116 | $472.79 |
| 500 | $1.87278 | $936.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.66013 | $9,130.72 |
| 11,000 | $1.63059 | $17,936.49 |
| Unit Price without GST: | $3.36000 |
|---|---|
| Unit Price with GST: | $3.86400 |


