Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Building Automation – Protect/Sense/Control

59165-1-U-00-D

DigiKey Part Number
HE565TR-ND - Tape & Reel (TR)
HE565CT-ND - Cut Tape (CT)
HE565DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59165-1-U-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.795" (20.19mm)
Size - Body
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board
0.099" (2.52mm)
Operating Temperature
-40°C ~ 105°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.58000$2.58
10$2.18300$21.83
25$2.02880$50.72
100$1.80760$180.76
250$1.67512$418.78
500$1.58394$791.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.31045$1,965.67
3,000$1.24736$3,742.08
4,500$1.21379$5,462.05
7,500$1.17485$8,811.38
10,500$1.15758$12,154.59
Manufacturers Standard Package
Unit Price without GST:$2.58000
Unit Price with GST:$2.96700