


V18MLN41206WT | |
|---|---|
DigiKey Part Number | F11664TR-ND - Tape & Reel (TR) F11664CT-ND - Cut Tape (CT) F11664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLN41206WT |
Description | VARISTOR 25V 30A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 75 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.12700 | $11.27 |
| 25 | $1.01520 | $25.38 |
| 100 | $0.89060 | $89.06 |
| 250 | $0.83132 | $207.83 |
| 500 | $0.79558 | $397.79 |
| 1,000 | $0.76617 | $766.17 |
| 2,500 | $0.74464 | $1,861.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60836 | $6,083.60 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.80550 |

