0545501471 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 9,261
Unit Price: $4.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.85355
Datasheet

Similar


Würth Elektronik
In Stock: 1,277
Unit Price: $2.19000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 4,040
Unit Price: $1.79000
Datasheet
14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
545501471
545501471
Molex RF Connectors | Digi-Key Daily

0545501471

DigiKey Part Number
WM8817TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0545501471
Description
CONN FFC FPC TOP 14POS 0.5MM R/A
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545501471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65,871 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

65,871In Stock
Ships from WEC