2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
5023820272
5023820272

5023820272

DigiKey Part Number
WM12346TR-ND - Tape & Reel (TR)
WM12346CT-ND - Cut Tape (CT)
WM12346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023820272
Description
CONN RCPT 2POS 0.049 TIN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023820272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.173" (4.40mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,557
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.39400$13.94
100$1.18420$118.42
500$1.05698$528.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.79830$1,117.62
2,800$0.76020$2,128.56
4,200$0.73877$3,102.83
7,000$0.72974$5,108.18
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.88600