Image for 3S4YR-SBR3N-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S4YR-SBR3N-50

DigiKey Part Number
3S4YR-SBR3N-50-ND
Manufacturer
Manufacturer Product Number
3S4YR-SBR3N-50
Description
INSERT CARD READER
Customer Reference
Detailed Description
TTL Magnetic - Push/Pull ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Reader Type
Magnetic - Push/Pull
Interface
TTL
Card Read/Write Type and Tracks
Read Track 1
Card Reading Direction
Insertion
Card Standard
ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813
Card Speed
10 ~ 100 cm/s
Supply Voltage
4.5V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.