



B3FS-1012P | |
|---|---|
DigiKey Part Number | SW1237TR-ND - Tape & Reel (TR) SW1237CT-ND - Cut Tape (CT) SW1237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1012P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1012P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.16900 | $11.69 |
| 25 | $1.08800 | $27.20 |
| 100 | $0.97120 | $97.12 |
| 250 | $0.89956 | $224.89 |
| 500 | $0.84948 | $424.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80339 | $803.39 |
| 2,000 | $0.76145 | $1,522.90 |
| 3,000 | $0.73886 | $2,216.58 |
| 5,000 | $0.71244 | $3,562.20 |
| 7,000 | $0.69625 | $4,873.75 |
| 10,000 | $0.68011 | $6,801.10 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.57550 |










