



B3FS-1050P | |
|---|---|
DigiKey Part Number | Z5350TR-ND - Tape & Reel (TR) Z5350CT-ND - Cut Tape (CT) Z5350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1050P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1050P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $4.52000 | $45.20 |
| 25 | $4.18960 | $104.74 |
| 100 | $3.73200 | $373.20 |
| 250 | $3.46472 | $866.18 |
| 500 | $3.28298 | $1,641.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.00840 | $2,008.40 |
| Unit Price without GST: | $5.39000 |
|---|---|
| Unit Price with GST: | $6.19850 |











