Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
G3VM-21LR1(TR05)
G3VM-21LR1(TR05)
Omron's NEW G3VM VSON MOSFET Relay

G3VM-21LR1(TR05)

DigiKey Part Number
Z1622TR-ND - Tape & Reel (TR)
Z1622CT-ND - Cut Tape (CT)
Z1622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21LR1(TR05)
Description
SSR RELAY SPST-NO 450MA 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21LR1(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 20 V
Load Current
450 mA
On-State Resistance (Max)
1.2 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,885
Factory Stock: 7,000
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.13000$20.13
10$17.93700$179.37
25$17.12760$428.19
50$16.54060$827.03
100$15.97270$1,597.27
250$15.25132$3,812.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.87422$7,437.11
1,000$14.36261$14,362.61
Manufacturers Standard Package
Unit Price without GST:$20.13000
Unit Price with GST:$23.14950