



G3VM-81PR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-81PR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-81PR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-81PR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81PR(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-80V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81PR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.26000 | $17.26 |
| 10 | $15.38300 | $153.83 |
| 25 | $14.68920 | $367.23 |
| 50 | $14.18560 | $709.28 |
| 100 | $13.69880 | $1,369.88 |
| 250 | $13.08028 | $3,270.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.63066 | $6,315.33 |
| 1,000 | $12.19625 | $12,196.25 |
| 1,500 | $11.94901 | $17,923.51 |
| Unit Price without GST: | $17.26000 |
|---|---|
| Unit Price with GST: | $19.84900 |










